2.25MHZ 2x800mA Dual Step-Down Converter with 1-Wire Interface in QFN 10-VSON -40 to 85
Rochester Electronics TPS62410DRCR technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 32uA |
| Number of Outputs | 2 |
| Output Current | 800mA |
| Output Voltage | 6V |
| Packaging | Tape and Reel |
| Quiescent Current | 32uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPS62410DRCR to view detailed technical specifications.
No datasheet is available for this part.