Conv DC-DC 2.5V to 6V Synchronous Step Down Dual-Out 0.6V to 6V 0.6A/1A 10-Pin VSON EP T/R
Rochester Electronics TPS62420DRCR technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Voltage | 6V |
| Packaging | Tape and Reel |
| Quiescent Current | 32uA |
| RoHS | Not Compliant |
No datasheet is available for this part.