1.8 to 6.5 V input, 350 kHz, 95% efficient step-down controller, 20 uA, SOT-23 6-SOT-23 -40 to 85
Rochester Electronics TPS64200DBVR technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 6.5V |
| Packaging | Bulk |
| Quiescent Current | 20uA |
| RoHS | Not Compliant |
No datasheet is available for this part.