Adjustable, up to 3A, 95% Efficient Step-Down Controller, 20uA, SOT-23 6-SOT-23 -40 to 85
Rochester Electronics TPS64200DBVRG4 technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 6.5V |
| Packaging | Tape and Reel |
| Quiescent Current | 20uA |
| RoHS | Not Compliant |
No datasheet is available for this part.