2.25MHz Step-Down Converter with Dual LDOs & SVS Power Management IC (PMIC) 20-WQFN -40 to 85
Rochester Electronics TPS65001RUKT technical specifications.
| Frequency | 2.25MHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Voltage | 3.6V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.