Linear Charge Management Li-Ion/Li-Pol 1000mA 4.2V 48-Pin VQFN EP T/R
Rochester Electronics TPS65010RGZR technical specifications.
| Package/Case | QFN |
| Frequency | 1.25MHz |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 1A |
| Output Voltage | 2.5V |
| Packaging | Bulk |
| Quiescent Current | 70uA |
| RoHS | Compliant |
No datasheet is available for this part.