Battery Monitoring Li-Ion/Li-Pol 1200mA 0.6V to 6V 40-Pin VQFN EP T/R
Rochester Electronics TPS65022RHAR technical specifications.
| Frequency | 1.5MHz |
| Lead Free | Lead Free |
| Output Voltage | 3.3V |
| Packaging | Cut Tape |
| Quiescent Current | 85uA |
| RoHS | Not Compliant |
No datasheet is available for this part.