4-CH Single Inductor Multiple Outputs (SIMO) Bias IC w/ Fixed 3.3V Vlogic 16-VQFN -40 to 85
Rochester Electronics TPS65120RGTTG4 technical specifications.
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Number of Outputs | 4 |
| Output Current | 25mA |
| Output Voltage | 3V |
| Packaging | Bulk |
| Quiescent Current | 181uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPS65120RGTTG4 to view detailed technical specifications.
No datasheet is available for this part.