3-CH Single Inductor Multiple Outputs (SIMO) Bias IC w/ Adjustable Sequencing 16-VQFN -40 to 85
Rochester Electronics TPS65124RGTR technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 4 |
| Output Current | 25mA |
| Output Voltage | 3V |
| Packaging | Tape and Reel |
| Quiescent Current | 181uA |
| RoHS | Not Compliant |
No datasheet is available for this part.