4-CH LCD Bias w/ Fully Int. Pos. Charge Pump, 3.3V LDO Controller & 1.6A Min. Boost Ilim 24-VQFN -40 to 85
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Number of Outputs | 3 |
| Output Voltage | 5V |
| Packaging | Cut Tape |
| Quiescent Current | 4.1mA |
| RoHS | Not Compliant |