The TPS70302PWP is a dual output low dropout linear regulator from Rochester Electronics. It can supply up to 2A of current per output and has a dropout voltage of 160mV. The device is lead free and compliant with Reach SVHC regulations. It is available in rail or tube packaging and has a quiescent current of 180uA.
Checking distributor stock and pricing after the page loads.
Rochester Electronics TPS70302PWP technical specifications.
| Current Rating | 2A |
| Dropout Voltage | 160mV |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Current | 2A |
| Output Voltage | 5.5V |
| Packaging | Rail/Tube |
| Quiescent Current | 180uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |