Rochester Electronics TPS71718DSET technical specifications.
| Dropout Voltage | 170mV |
| Lead Free | Lead Free |
| Output Current | 150mA |
| Packaging | Tape and Reel |
| Quiescent Current | 45uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPS71718DSET to view detailed technical specifications.
No datasheet is available for this part.