
Adjustable Positive LDO Regulator, 0.8V Min, 3.6V Max, 0.165V Dropout, PMOS, PDSO10
Sign in to ask questions about the Rochester Electronics TPS74801DRCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rochester Electronics TPS74801DRCR technical specifications.
| Dropout Voltage | 60mV |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 3.6V |
| Packaging | Cut Tape |
| Quiescent Current | 1mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPS74801DRCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
