low-dropout, two-bank LED driver with PWM brightness control 9-DSBGA -40 to 85
Rochester Electronics TPS75103YFFT technical specifications.
| Lead Free | Lead Free |
| Output Current | 25mA |
| Output Voltage | 3.6V |
| Packaging | Tape and Reel |
| Quiescent Current | 180uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPS75103YFFT to view detailed technical specifications.
No datasheet is available for this part.