1-A, 10-V, low-dropout voltage regulator with enable & RESET with delay 20-HTSSOP -40 to 125
Rochester Electronics TPS76725QPWPR technical specifications.
| Dropout Voltage | 230mV |
| Lead Free | Lead Free |
| Output Current | 1A |
| Packaging | Tape and Reel |
| Quiescent Current | 80uA |
| RoHS | Not Compliant |
No datasheet is available for this part.