Rochester Electronics TPS76818QPWPR technical specifications.
| Dropout Voltage | 230mV |
| Lead Free | Lead Free |
| Output Current | 1A |
| Packaging | Tape and Reel |
| Quiescent Current | 80uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPS76818QPWPR to view detailed technical specifications.
No datasheet is available for this part.