IC REG LDO 3.3V 1A 20HTSSOP / LDO Regulator Pos 3.3V 1A 20-Pin HTSSOP EP T/R
Rochester Electronics TPS76833QPWPR technical specifications.
| Dropout Voltage | 230mV |
| Lead Free | Lead Free |
| Output Current | 1A |
| Packaging | Tape and Reel |
| Quiescent Current | 80uA |
| RoHS | Not Compliant |
No datasheet is available for this part.