LDO Regulator Pos 2.5V 1A 6-Pin(5+Tab) TO-263 T/R
Rochester Electronics TPS79625KTTR technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 220mV |
| Lead Free | Lead Free |
| Output Current | 1A |
| Packaging | Tape and Reel |
| Quiescent Current | 260uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPS79625KTTR to view detailed technical specifications.
No datasheet is available for this part.