Single-Chip RF Transmitter 24-TSSOP 0 to 70
Rochester Electronics TRF4900PW technical specifications.
| Package/Case | TSSOP |
| Frequency | 915MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 10mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.