
0.4-? on-state resistance, 3.3-V, 2: 1 (SPDT), 4-channel analog switch 16-TSSOP -40 to 85
Sign in to ask questions about the Rochester Electronics TS3A44159PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rochester Electronics TS3A44159PWR technical specifications.
| Bandwidth | 35MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TS3A44159PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
