3.3-V, 2: 1 (SPDT), 4-channel general-purpose analog switch 16-SSOP -40 to 85
Rochester Electronics TS3A5018DBQR technical specifications.
| Bandwidth | 300MHz |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.