3.3-V, 2: 1 (SPDT), 8-channel gigachannel LAN switch with LED switch & enhanced ESD protection 56-WQFN -40 to 85
Rochester Electronics TS3L500AERHUR technical specifications.
| Bandwidth | 950MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 250uA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.