
High-Speed USB 2.0 (480 Mbps) 1: 2 Multiplexer/Demultiplexer Switch With Single Enable 10-VSON -40 to 85
Rochester Electronics TS3USB221DRCR technical specifications.
| Bandwidth | 1.1GHz |
| Data Rate | 480Mbps |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
No datasheet is available for this part.
