Analog Switch/Analog Multiplexer Quad 1: 2 16-Pin SSOP T/R
Rochester Electronics TS3V330DBQR technical specifications.
| Bandwidth | 300MHz |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Packaging | Cut Tape |
| Propagation Delay | 6.5ns |
| Reach SVHC Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.