3.3-V, 2: 1 (SPDT), 4-channel video switch with flat on-state resistance 16-VQFN -40 to 85
Rochester Electronics TS3V340RGYR technical specifications.
| Bandwidth | 500MHz |
| Package/Case | QFN |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Packaging | Bulk |
| Propagation Delay | 3.5ns |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.