1-? on-state resistance, 5-V, 3: 1 (SP3T), 1-channel analog multiplexer 8-VSSOP -40 to 85
Rochester Electronics TS5A3359DCUT technical specifications.
| Bandwidth | 75MHz |
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.