Analog Multiplexer Single 2: 1 6-Pin SC-70 T/R
Rochester Electronics TS5A63157DCKR technical specifications.
| Bandwidth | 370MHz |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TS5A63157DCKR to view detailed technical specifications.
No datasheet is available for this part.