2-bit 1-of-4 FET multiplexer & demultiplexer high-bandwidth bus switch 16-TSSOP -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics TS5N214PW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 10mA |
| Packaging | Bulk |
| Propagation Delay | 3ns |
| RoHS | Not Compliant |
No datasheet is available for this part.