10-V, 2: 1 (SPDT), 4-channel general-purpose analog switch 16-TSSOP -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics TS5N412PW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 10mA |
| Packaging | Rail/Tube |
| Propagation Delay | 3ns |
| RoHS | Not Compliant |
No datasheet is available for this part.