IEEE 1394a 1-port cable transceiver/arbiter 48-HTQFP 0 to 70
Rochester Electronics TSB41AB1PHP technical specifications.
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 48mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.