IEEE 1394a One-Port Cable Transceiver/Arbiter 64-BGA MIC OSTA JUNIO 0 to 70
Rochester Electronics TSB41AB1ZQE-64 technical specifications.
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 48mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.