IEEE 1394a 2-port cable transceiver/arbiter 64-HTQFP 0 to 70
Rochester Electronics TSB41AB2PAP technical specifications.
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Memory Size | 2000B |
| Nominal Supply Current | 71mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.