Two Port Cable Transceiver/Arbiter 1TX 1RX 400Mbps 64-Pin HTQFP EP T/R
Rochester Electronics TSB41AB2PAPR technical specifications.
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 71mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.