IEEE 1394a-2000 OHCI PHY/LINK Layer Controller Serial Interface 128-Pin TQFP Tray
Rochester Electronics TSB43AB23PDT technical specifications.
| Package/Case | TQFP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 158mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.