10-bit High Quality Single-Chip Digital Video Decoder That Digitizes And Decodes NTSC/PAL/SECAM 80-HTQFP 0 to 70
Rochester Electronics TVP5146M2PFP technical specifications.
| Lead Free | Lead Free |
| Number of A/D Converters | 4 |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.