Rochester Electronics TXB0101DBVT technical specifications.
| Package/Case | SOT-23-6 |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TXB0101DBVT to view detailed technical specifications.
No datasheet is available for this part.