Logic - Voltage Level Translation 4-Bit Bi-directional V-Level Translator
Rochester Electronics TXB0104GXUR technical specifications.
| Data Rate | 100Mbps |
| Lead Free | Contains Lead |
| Number of Bits | 4 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.