Rochester Electronics UC2526N technical specifications.
| Package/Case | PDIP |
| Frequency | 450kHz |
| Lead Free | Lead Free |
| Output Current | 100mA |
| Output Voltage | 13V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback, Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics UC2526N to view detailed technical specifications.
No datasheet is available for this part.