0.5-A/1-A dual-channel gate driver with single input and auxiliary output 8-SOIC -40 to 85
Rochester Electronics UC2715D technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.