Complementary Switch FET Drivers with Auxiliary Output 16-SOIC -40 to 85
Rochester Electronics UC2715DP technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.