The UC2825ADW is a single output DC-DC converter from Rochester Electronics with a package type of SOIC. It operates at a frequency of 1MHz and has an input current of 28mA. The device is lead free and compliant with Reach SVHC. The UC2825ADW is a boost, flyback, and push-pull topology converter with an output current of 500mA and an output voltage of 2V. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Frequency | 1MHz |
| Input Current | 28mA |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 2V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Topology | Boost, Flyback, Push-Pull |
| RoHS | Not Compliant |