Current Mode PWM Controller 2A 1000kHz 16-Pin PDIP Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 2V |
| Packaging | Bulk |
| Topology | Boost, Flyback, Push-Pull |
| RoHS | Not Compliant |