The UC2845N is a boost and flyback controller from Rochester Electronics. It features a package type of PDIP and a packaging style of bulk. The device operates at a frequency of 500kHz and has a maximum power dissipation of 1W. It is designed to handle a maximum output current of 1A and can provide an output voltage of up to 13.5V. The UC2845N is a lead-free device.
Rochester Electronics UC2845N technical specifications.
| Package/Case | PDIP |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 13.5V |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
No datasheet is available for this part.