The UC2846N is a dual output controller suitable for boost, flyback, and push-pull topologies. It operates at a frequency of 450kHz and can handle up to 1W of power dissipation. The device is packaged in a PDIP case and is lead-free compliant. It is available in bulk packaging and meets Reach SVHC compliance requirements.
Rochester Electronics UC2846N technical specifications.
| Package/Case | PDIP |
| Frequency | 450kHz |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 13.5V |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Yes |
| Topology | Boost, Flyback, Push-Pull |
| RoHS | Not Compliant |
No datasheet is available for this part.