Current Mode PWM Controller 16-PDIP -40 to 85
Rochester Electronics UC2847N technical specifications.
| Frequency | 450kHz |
| Lead Free | Contains Lead |
| Output Current | 500mA |
| Output Voltage | 13.5V |
| Packaging | Bulk |
| Topology | Boost, Flyback, Push-Pull |
| RoHS | Not Compliant |
No datasheet is available for this part.