RESONANT MODE PWR SUPPLY CONTROL
Checking distributor stock and pricing after the page loads.
Rochester Electronics UC2863N technical specifications.
| Frequency | 450kHz |
| Lead Free | Contains Lead |
| Output Current | 200mA |
| Output Voltage | 1.7V |
| Packaging | Bulk |
| RoHS | Not Compliant |