Rochester Electronics UC2864DW technical specifications.
| Package/Case | SOIC |
| Frequency | 450kHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 1.7V |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.