esonant-Mode Power Supply Controllers 16-PDIP -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics UC2866N technical specifications.
| Package/Case | PDIP |
| Frequency | 450kHz |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 1.7V |
| Packaging | Bulk |
| Quiescent Current | 25mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |