PHASE SHIFT RESONANT CONT
Rochester Electronics UC2875N technical specifications.
| Package/Case | PDIP |
| Frequency | 1MHz |
| Input Current | 30mA |
| Lead Free | Lead Free |
| Number of Outputs | 4 |
| Output Current | 2A |
| Output Voltage | 1.7V |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.