Processor Supervisor Adj 4 Active Low/Open Drain 18-Pin SOIC
Rochester Electronics UC2903DWTRG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 10mA |
| Packaging | Tape and Reel |
| Quiescent Current | 7mA |
| Threshold Voltage | 2.5V |
| RoHS | Not Compliant |
No datasheet is available for this part.